895-086-541-803

Heilind Number:EDA895-086-541-803
Manufacturer:EDAC
Manufacturer Number:895-086-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-541-803

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 86 positions spread across two rows, offering ample connectivity options. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it provides versatile functionality for various applications. Upgrade your connectivity solutions with this essential component.