895-086-542-512

Heilind Number:EDA895-086-542-512
Manufacturer:EDAC
Manufacturer Number:895-086-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-542-512

Detailed Description

Enhance your connectivity with this high-quality black Board To Board PCB Connector. Designed for efficiency and reliability, it features 86 positions and a double-row layout, providing ample space for seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this connector for seamless and secure card edge connections in your electronic projects.