895-086-542-802

Heilind Number:EDA895-086-542-802
Manufacturer:EDAC
Manufacturer Number:895-086-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-542-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black finish and features 86 positions across two rows, ensuring ample opportunity for versatile connections. With a low amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable performance even in challenging environments. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and efficient mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a range of applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections.