895-086-542-804

Heilind Number:EDA895-086-542-804
Manufacturer:EDAC
Manufacturer Number:895-086-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-542-804

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers a seamless fit for your electronic setups. With an amperage of 3A, it ensures efficient power transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance, even in challenging environments. Boasting two rows and 86 positions, it provides ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise connections. Designed for straight mount orientation, it easily integrates into your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential connector.