895-086-542-807

Heilind Number:EDA895-086-542-807
Manufacturer:EDAC
Manufacturer Number:895-086-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-542-807

Detailed Description

Enhance your circuit connectivity with this high-performing Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and safety in equal measure. Its dual-row design features 86 positions, ideal for complex PCB layouts. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating flawlessly even in extreme conditions, this connector has an impressive temperature range of -40 to 105 °C. Whether for commercial or industrial use, it guarantees seamless performance, making it an essential component for any project.