895-086-542-808

Heilind Number:EDA895-086-542-808
Manufacturer:EDAC
Manufacturer Number:895-086-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight-mount orientation and dual-row configuration ensure secure and stable connections. With 86 positions at a pitch of .1 inches, it offers ample room for multiple signals. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh environments. Copper alloy contacts provide reliable conductivity, while an operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your setup with this essential connector for efficient and dependable circuitry.