895-086-542-812

Heilind Number:EDA895-086-542-812
Manufacturer:EDAC
Manufacturer Number:895-086-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 86 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it offers ample room for efficient connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for versatile applications. Its straight mount orientation makes installation a breeze, while its reliable performance makes it a must-have for any project. Upgrade your connectivity solutions with this essential component.