895-086-544-512

Heilind Number:EDA895-086-544-512
Manufacturer:EDAC
Manufacturer Number:895-086-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-544-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Crafted with precision, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 86 copper alloy contacts in a compact .1-inch pitch, it offers seamless data transfer. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Elevate your electronic projects with this high-quality connector.