895-086-544-808

Heilind Number:EDA895-086-544-808
Manufacturer:EDAC
Manufacturer Number:895-086-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-544-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers an amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures long-lasting use. With two rows and 86 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Enjoy seamless installation with its straight mount orientation. Designed for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.