895-086-555-207

Heilind Number:EDA895-086-555-207
Manufacturer:EDAC
Manufacturer Number:895-086-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-555-207

Detailed Description

Effortlessly connect your circuit boards with this high-quality Card Edge Connector. Designed for reliability and performance, it features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With two rows of 86 positions each, it offers ample connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.