895-086-555-212

Heilind Number:EDA895-086-555-212
Manufacturer:EDAC
Manufacturer Number:895-086-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 86 gold-plated contacts made from Copper Alloy, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your system with this essential component, perfect for various applications in the electronics industry.