895-086-555-502

Heilind Number:EDA895-086-555-502
Manufacturer:EDAC
Manufacturer Number:895-086-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission with an amperage of 3 A. The Copper Alloy contact material guarantees efficient signal transfer across its 86 positions, organized in two rows with a pitch of .1 in. With a compact straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications, delivering seamless and secure inter-board connections. Elevate your electronics assembly with this essential component.