895-086-555-503

Heilind Number:EDA895-086-555-503
Manufacturer:EDAC
Manufacturer Number:895-086-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-555-503

Detailed Description

Elevate your connectivity with our high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety and reliability in any application. Featuring two rows and a total of 86 positions, it offers seamless integration for your electronic devices. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Take your PCB connections to the next level with this essential component.