895-086-555-504

Heilind Number:EDA895-086-555-504
Manufacturer:EDAC
Manufacturer Number:895-086-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-555-504

Detailed Description

Effortlessly connect your PCBs with our Board To Board PCB Connectors, designed for seamless integration in your electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and high performance. Featuring two rows and 86 positions, they provide ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Trust in our high-quality connectors for efficient and secure PCB connections.