895-086-555-507

Heilind Number:EDA895-086-555-507
Manufacturer:EDAC
Manufacturer Number:895-086-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, designed for seamless board-to-board integration. Featuring a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of 86 positions and a pitch of .1 inch, this connector offers ample space for streamlined connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.