895-086-555-807

Heilind Number:EDA895-086-555-807
Manufacturer:EDAC
Manufacturer Number:895-086-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 86 positions across two rows and a pitch of 0.1 inches, it ensures secure and efficient board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in challenging environments. Crafted with Copper Alloy contacts, it offers reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it's easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.