895-086-555-808

Heilind Number:EDA895-086-555-808
Manufacturer:EDAC
Manufacturer Number:895-086-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-555-808

Detailed Description

Experience seamless connectivity with this high-performance Black Board To Board PCB Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. Featuring two rows and 86 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Designed for straight mount orientation, it's ideal for various electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs.