895-086-555-812

Heilind Number:EDA895-086-555-812
Manufacturer:EDAC
Manufacturer Number:895-086-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-555-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is meticulously crafted for optimal functionality, boasting a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration onto your PCB. The 86 positions and straight mount orientation ensure versatile application possibilities, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Trust in this connector for efficient and secure card edge connections within your electronic assemblies.