895-086-556-202

Heilind Number:EDA895-086-556-202
Manufacturer:EDAC
Manufacturer Number:895-086-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing for optimal protection. The two-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration. Boasting 86 positions and copper alloy contact material, it ensures efficient power transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees reliability even in harsh conditions. Upgrade your setup with this essential component for seamless and secure connectivity.