895-086-556-203

Heilind Number:EDA895-086-556-203
Manufacturer:EDAC
Manufacturer Number:895-086-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With 86 positions and a pitch of .1 inches, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of environments. Whether you're working on a personal project or an industrial application, this straight-mount connector is a must-have for ensuring secure and stable connections on your PCBs. Upgrade your connectivity solutions today.