895-086-556-207

Heilind Number:EDA895-086-556-207
Manufacturer:EDAC
Manufacturer Number:895-086-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all operating conditions. With two rows of 86 positions and a pitch of .1 inches, this connector offers seamless integration between PCBs. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Designed for optimal performance, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.