895-086-556-208

Heilind Number:EDA895-086-556-208
Manufacturer:EDAC
Manufacturer Number:895-086-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-556-208

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and reliability in any application. With two rows of 86 positions each, it ensures efficient data transmission with a contact material of Copper Alloy. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Upgrade your PCB setup with this high-performance connector, perfect for demanding industrial and commercial use.