895-086-556-504

Heilind Number:EDA895-086-556-504
Manufacturer:EDAC
Manufacturer Number:895-086-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-556-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Connector, designed for seamless integration in your electronic assemblies. With a convenient straight mount orientation, it ensures easy and secure installation for optimal performance. Featuring two rows and 86 positions, it offers ample connectivity options for your devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions. Each contact is meticulously crafted from copper alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision and efficiency are assured in your circuit connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronics with this essential component, a perfect choice for professionals in the field.