895-086-556-512

Heilind Number:EDA895-086-556-512
Manufacturer:EDAC
Manufacturer Number:895-086-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 86 positions across 2 rows, offering seamless integration for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and protection. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your electronic systems with this essential connector.