895-086-556-802

Heilind Number:EDA895-086-556-802
Manufacturer:EDAC
Manufacturer Number:895-086-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-556-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless communication in electronic devices. With a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers efficient power transmission at an amperage of 3A. The straight mount orientation and 86 positions ensure a secure and stable connection on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connection standards with this essential component.