895-086-556-804

Heilind Number:EDA895-086-556-804
Manufacturer:EDAC
Manufacturer Number:895-086-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-556-804

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board connector. Designed for seamless integration, it features a high amperage rating of 3A, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. With two rows and a total of 86 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise alignment. Suitable for a wide range of applications, this connector is rated for operating temperatures between -40 and 105°C. Upgrade your assembly process with this essential component, perfect for demanding industrial environments.