895-086-556-807

Heilind Number:EDA895-086-556-807
Manufacturer:EDAC
Manufacturer Number:895-086-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-556-807

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, this connector is not only durable but also stylish. Featuring 86 positions, it allows for seamless data transfer between two rows with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this high-quality component.