895-086-558-201

Heilind Number:EDA895-086-558-201
Manufacturer:EDAC
Manufacturer Number:895-086-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-558-201

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 86 positions each, they offer ample connectivity options for your electronic devices. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The right-angle mount orientation allows for easy installation, while a pitch of .1 inch and row spacing of .2 inch ensure efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these cutting-edge connectors.