895-086-558-208

Heilind Number:EDA895-086-558-208
Manufacturer:EDAC
Manufacturer Number:895-086-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-558-208

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows and a total of 86 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, this connector mounts easily in a Right Angle orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your design with this essential component from our comprehensive range of PCB connectors.