895-086-558-212

Heilind Number:EDA895-086-558-212
Manufacturer:EDAC
Manufacturer Number:895-086-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-558-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a compact form factor with two rows of 86 positions, ensuring efficient and reliable data transmission. Crafted with precision, it features Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronic assemblies with this essential component.