895-086-558-512

Heilind Number:EDA895-086-558-512
Manufacturer:EDAC
Manufacturer Number:895-086-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-558-512

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this two-row connector features 86 positions with a .1-inch pitch for optimal signal transfer. Its durable construction, including UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensures reliable operation even in challenging environments. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers versatility and stability in various applications. Elevate your connection solutions with this essential component.