895-086-558-802

Heilind Number:EDA895-086-558-802
Manufacturer:EDAC
Manufacturer Number:895-086-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-558-802

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector in sleek black. Designed for optimal functionality, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of 86 copper alloy contacts, it ensures efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for reliable and seamless PCB connections. Explore its full potential in enhancing your electronic projects.