895-086-559-212

Heilind Number:EDA895-086-559-212
Manufacturer:EDAC
Manufacturer Number:895-086-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-559-212

Detailed Description

Efficiently connect and power up your circuit boards with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows and 86 positions, it ensures reliable connection and efficient power delivery. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for easy installation, perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs.