895-086-559-502

Heilind Number:EDA895-086-559-502
Manufacturer:EDAC
Manufacturer Number:895-086-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-559-502

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 86 positions with a 0.1-inch pitch and a durable housing material of UL 94V-0 Polyphenylene Sulfide. The black connector is suitable for a wide range of applications, offering a reliable contact material of Copper Alloy. With a right-angle mount orientation and a dual-row configuration, it ensures secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your PCB setups with this essential connector for seamless data transmission and power delivery.