895-086-559-808

Heilind Number:EDA895-086-559-808
Manufacturer:EDAC
Manufacturer Number:895-086-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-559-808

Detailed Description

Enhance connectivity within your device with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 86 positions with two rows, allowing for seamless data transmission. The right-angle mount orientation ensures a secure fit, while the durable UL 94V-0 Polyphenylene Sulfide housing material guarantees longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.