895-086-559-812

Heilind Number:EDA895-086-559-812
Manufacturer:EDAC
Manufacturer Number:895-086-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, it features 86 positions, ensuring seamless and efficient data transmission. The right-angle mount orientation allows for convenient installation, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its two rows and .2-inch row spacing further enhance its functionality. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Elevate your connectivity solutions with this essential component.