895-086-560-201

Heilind Number:EDA895-086-560-201
Manufacturer:EDAC
Manufacturer Number:895-086-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-560-201

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 86 positions, ensuring efficient and reliable signal transmission. The robust housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for your electronic projects. Elevate your connectivity solutions with this essential component.