895-086-560-502

Heilind Number:EDA895-086-560-502
Manufacturer:EDAC
Manufacturer Number:895-086-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-560-502

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all environments. With a double-row configuration, it offers a total of 86 positions for comprehensive connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Upgrade your PCB assembly with this essential connector, perfect for various industrial and electronic applications.