895-086-560-802

Heilind Number:EDA895-086-560-802
Manufacturer:EDAC
Manufacturer Number:895-086-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-560-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with a total of 86 positions for efficient data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, they offer a perfect fit for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your electronics with this reliable and versatile component.