895-086-560-804

Heilind Number:EDA895-086-560-804
Manufacturer:EDAC
Manufacturer Number:895-086-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-560-804

Detailed Description

Elevate your PCB connection efficiency with this high-performance Card Edge Connector. Designed for seamless integration, it features 86 positions across 2 rows, with a precise pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in demanding environments. Upgrade your connectivity with this essential component, perfect for various industrial applications.