895-086-560-812

Heilind Number:EDA895-086-560-812
Manufacturer:EDAC
Manufacturer Number:895-086-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-560-812

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a must-have for seamless integration on your printed circuit boards. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek Black, ensuring durability and safety in any setup. With a double row configuration and a total of 86 positions, it offers ample room for intricate connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in our connector to streamline your PCB assembly process and maintain efficient power distribution.