895-088-500-204

Heilind Number:EDA895-088-500-204
Manufacturer:EDAC
Manufacturer Number:895-088-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-500-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek Black. With a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety in any application. Featuring two rows and 88 positions, it offers ample connectivity options for your board layouts. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.