895-088-500-503

Heilind Number:EDA895-088-500-503
Manufacturer:EDAC
Manufacturer Number:895-088-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-500-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-500-503

Detailed Description

Enhance your connectivity with this versatile board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in various environments with an operating temperature range of -40 to 105 °C. With two rows and a total of 88 positions, this connector offers ample room for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a DIY project or a professional application, this straight-mount connector is a must-have for achieving seamless PCB connections. Upgrade your setup today and experience the difference in connectivity.