895-088-520-201

Heilind Number:EDA895-088-520-201
Manufacturer:EDAC
Manufacturer Number:895-088-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-520-201

Detailed Description

Effortlessly connect and power up your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features 88 positions with a .1-inch pitch and two rows for efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. A must-have for any electronics enthusiast or professional.