895-088-520-512

Heilind Number:EDA895-088-520-512
Manufacturer:EDAC
Manufacturer Number:895-088-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-520-512

Detailed Description

Elevate your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation with two rows of 88 positions each, ensuring seamless data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic setup with this essential component.