895-088-520-802

Heilind Number:EDA895-088-520-802
Manufacturer:EDAC
Manufacturer Number:895-088-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-520-802

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of 88 copper alloy contacts, it offers reliable conductivity for your PCB projects. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Designed for straight mount orientation, it's easy to install in any setup. Operating at a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your PCB connectivity with this essential component.