895-088-521-201

Heilind Number:EDA895-088-521-201
Manufacturer:EDAC
Manufacturer Number:895-088-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-201

Detailed Description

Enhance connectivity in your circuitry with our premium Black Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your PCB. Its straight mount orientation and 88 positions make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your setup with this essential component for efficient data transfer and power distribution.