895-088-521-202

Heilind Number:EDA895-088-521-202
Manufacturer:EDAC
Manufacturer Number:895-088-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 88 positions spread across two rows, ensuring seamless data transmission. The straight mount orientation and .1-inch pitch offer easy installation on PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees both safety and reliability. Copper alloy contacts provide optimal conductivity, while an amperage of 3A accommodates efficient power transfer. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your system's connectivity with this essential component.