895-088-521-203

Heilind Number:EDA895-088-521-203
Manufacturer:EDAC
Manufacturer Number:895-088-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-203

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With two rows and a total of 88 positions, it offers ample connectivity options for your board-to-board applications. The contact material, crafted from copper alloy, ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices. Its straight mount orientation adds versatility to its usage, while its compact design makes it suitable for space-constrained environments. Upgrade your PCB connections with this essential component.