895-088-521-207

Heilind Number:EDA895-088-521-207
Manufacturer:EDAC
Manufacturer Number:895-088-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-207

Detailed Description

Enhance connectivity within your electronic setup with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in all applications. Its dual-row configuration, featuring copper alloy contacts, offers a total of 88 positions with a pitch of .1 inches, facilitating efficient data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it guarantees versatility and reliability even in the most challenging environments. Elevate your PCB assembly with this essential component, perfect for a wide range of electronic projects.